| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176407-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176407-8 |
5-2176407-8
| Heilind Number: | AMP5-2176407-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176407-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic projects with our robust Power Resistor. With a power rating of 6W and a resistance of 3.3 MΩ, this surface mount component guarantees reliable operation even under high voltage conditions, up to 300V. Its thick film element and solder termination ensure durability and ease of installation, while its 1% tolerance provides precision in circuit design. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


