5120533-1

Heilind Number:AMP5120533-1
Manufacturer:TE Connectivity
Manufacturer Number:5120533-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,30A/S,N,C,S09,11,14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120533-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:450
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.289 in, 7.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5120533-1
SKU:AMP5120533-1

Detailed Description

Enhance your PCB connectivity with our Board to Board Mezzanine Connector, designed for signal circuit applications. With a straight orientation and 1mm pitch, this connector features 64 gold-plated pin contacts in a 2-row configuration. Meeting UL and CSA standards, it ensures reliable performance at up to 250VAC and 1A. The black thermoplastic housing with UL 94V-0 flammability rating offers durability, while the surface mount termination method simplifies installation. With a compact overall size, this connector is ideal for space-constrained designs. Suitable for pick and place assembly, it comes in a tape & reel packaging for convenience. RoHS compliant and stackable, it guarantees compliance with environmental regulations and allows for stacking multiple connectors. Trust in its quality with agency certifications from UL and CSA, making it a dependable choice for your electronic projects. Elevate your PCB connections with this high-performance connector.