5120603-1

Heilind Number:AMP5120603-1
Manufacturer:TE Connectivity
Manufacturer Number:5120603-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/S,S,N,S11,12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120603-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Receptacle
Package Quantity:450
Contact Amperage:.8 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.29 in, 7.37 mm
PCB Retention Type:None
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 12 mm, .472 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5120603-1
SKU:AMP5120603-1

Detailed Description

Upgrade your PCB connections with our Board to Board Mezzanine Connector, designed for high-performance applications. With a straight orientation and a surface mount termination method, it ensures secure and reliable connectivity. Featuring 64 positions in a compact design, it is suitable for dense PCB layouts. The gold-plated contacts offer excellent conductivity, meeting CSA and UL standards for quality and safety. RoHS compliant and stackable, it is perfect for modern electronic systems. Its robust thermoplastic housing, with UL 94V-0 flammability rating, guarantees durability. Operating in a wide temperature range and accommodating differential signaling, it is ideal for various industries. Trust in this connector for efficient and dependable board-to-board connections.