5177986-5

Heilind Number:AMP5177986-5
Manufacturer:TE Connectivity
Manufacturer Number:5177986-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,120,08/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5177986-5
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:650
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5177986-5
SKU:AMP5177986-5

Detailed Description

Enhance your PCB connectivity with our Board to Board Mezzanine Connector. This high-performance component, featuring a straight body orientation and surface mount termination method, is designed for seamless signal transmission in a diverse range of electronic applications. With a pitch of 0.8mm, it offers precise contact spacing, while its gold-plated brass contacts ensure optimal conductivity. The connector is UL 94V-0 compliant for superior safety and reliability. Its vertical mount orientation and 120 positions make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 257°F, it's built to withstand even the harshest environments. RoHS compliant and with a high temperature rating, this connector is a dependable choice for your assembly needs.