5179029-4

Heilind Number:AMP5179029-4
Manufacturer:TE Connectivity
Manufacturer Number:5179029-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P06H.5,100,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179029-4
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:10
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179029-4
SKU:AMP5179029-4

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring a straight body orientation with a surface mount termination method, it offers seamless integration onto your PCB. With gold-plated brass contacts and a matte housing, it ensures reliable signal transmission. Its 0.8mm pitch and 100V AC voltage rating make it suitable for various applications. Measuring 6mm in height, it's stackable and ideal for mezzanine configurations. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees both environmental safety and performance. Elevate your electronic assemblies with this top-of-the-line connector.