5179229-5

Heilind Number:AMP5179229-5
Manufacturer:TE Connectivity
Manufacturer Number:5179229-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,120,08/Sn,TU,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179229-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:8
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5179229-5
SKU:AMP5179229-5

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Featuring a sleek matte housing and natural color, it offers reliable surface mount termination for seamless signal transmission. With a compact pitch of .8mm and 120 positions, it's ideal for intricate electronic assemblies. The gold-plated contacts ensure optimal conductivity, while the UL 94V-0 flammability standard guarantees safety. Designed for vertical mounting, this connector is stackable and suitable for mezzanine configurations, with a stack height ranging from 5mm to 8mm. Its operating temperature range of -40 to 257°F and dielectric withstanding voltage of 500V AC make it perfect for high-demand applications. RoHS compliant and featuring positioning bosses for easy assembly, this connector is a must-have for data and device connectivity projects.