| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54774-2 |
| Connector Type: | Multiple Stud |
| Voltage: | 1000 V, 600 V |
| Stud Size: | #10, #6, #8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP54774-2 |
54774-2
Specifications
Detailed Description
Enhance your connectivity with our PG R 22-16COM 22-18MIL 6-8-10 multiple stud connector. Designed for reliable performance, this connector accommodates wire sizes ranging from 22 AWG to 1.42 mm², making it versatile for various applications. With a closed barrel and insulation, it ensures secure and safe connections. Operating at temperatures up to 105°C (221°F) and withstanding voltages of 1000V and 600V, it's suitable for demanding environments. The straight terminal angle and offset orientation provide flexibility in installation. Compliant with RoHS regulations, it's an environmentally friendly choice. Perfect for rings, spades, forks, and hooks, this connector is a must-have for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-794953-0 | 10P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 172342-1 | MINI UMNL PLUG HOUSING 15P | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520306-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 54774-2 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 54774-2 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 54774-2 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 54774-2 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 54774-2 Application Tooling | ![]() |


