| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536366-1 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .104 in, 2.64 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.9 mm, .43 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42936-6341 5536366-1 |
| SKU: | AMP5536366-1 |
5536366-1
Specifications
Detailed Description
This Euro-style connector assembly features a lead-free design with 96 positions for seamless signal transmission. Its durable construction, with gray housing and right-angle mount orientation, ensures reliable performance in various applications. With a pitch of 2.54mm, it offers easy integration through board mount, utilizing through-hole solder termination for secure connections. Operating within a wide temperature range of -55 to 105°C, it meets stringent industry standards for safety and quality, including UL 94V-0 material flammability rating. Gold plating on copper alloy contacts guarantees excellent conductivity, while its tin termination provides added durability. Suitable for signal circuit applications, this connector is RoHS compliant and ideal for use in data and device connectivity setups. Its compact design, with a low profile of 10.9mm, makes it space-efficient, perfect for board-to-board configurations in various electronic systems.


