| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536416-5 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5536416-5 |
| SKU: | AMP5536416-5 |
5536416-5
| Heilind Number: | AMP5536416-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5536416-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
This ASSY, PIN, EURO "C" connector is designed for 96 lead-free connections with a 1 A to 1.5 A amperage rating, ideal for signal applications. Featuring a three-row configuration and 32 columns, it offers a total of 96 positions for secure board-to-board mounting. The right-angle mount type with a 2.54 mm pitch ensures efficient connectivity in space-restricted environments. Operating within a wide temperature range of -55 to 125 °C (-67 to 257 °F), it guarantees reliable performance in diverse settings. With a DIN Level II standard and RoHS compliance, this connector is a dependable choice for your PCB assembly needs.


