| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761614-0 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 10.95 mm, .43 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15 mm, 21 mm, 25 mm, .984 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761614-0 |
| SKU: | AMP6-1761614-0 |
6-1761614-0
Specifications
Detailed Description
Enhance your electronic connections with our STEP-Z PLUG 10MM 200P LF ST. Featuring a straight body orientation and surface mount termination method, this connector ensures seamless integration onto your board. With a housing made of UL 94V-0 rated thermoplastic and gold-plated copper alloy contacts, it guarantees reliable performance in a variety of environments. Designed for power and signal applications, it offers a contact layout in a matrix configuration, suitable for board-to-board connections. Stackable and RoHS compliant, this connector is the perfect choice for your assembly needs. Operating at temperatures ranging from 32 to 212°F, it provides durability and efficiency, making it an essential component for your electronic projects. Indispensable for data and device connectivity, this connector is a versatile solution for various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761615-5 | ![]() | |
| TE Connectivity 5-2007615-5 | ![]() | |
| TE Connectivity 6-1761615-1 | ![]() | |
| TE Connectivity 8-1761615-5 | ![]() | |
| TE Connectivity 8-1761615-2 | ![]() |


