| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1761615-2 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Pitch: | .051 in, 1.3 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 104 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G39 |
| Packaging: | Package |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.575 in, 25 mm, 27 mm, 28 mm, 30 mm, 35 mm, 40 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1761615-2 |
| SKU: | AMP8-1761615-2 |
8-1761615-2
| Heilind Number: | AMP8-1761615-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1761615-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our STEP-Z RCPT 15MM housing, featuring a total of 104 socket contact positions for versatile power and signal applications. Crafted from durable thermoplastic material in a natural color, this board-mount receptacle ensures reliable performance in a wide range of environments. With a compact pitch of 1.3mm, it offers seamless integration onto your circuit board using surface mount solder ball termination. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Gold plating on the contact mating area ensures optimal conductivity, while its reflow solder capability up to 260°C simplifies assembly processes. Designed for vertical mounting and featuring a stack height of 1.575 inches, this connector is ideal for mezzanine and board stacking configurations. Perfect for pick and place assembly, it streamlines production while offering secure PCB retention. Explore the possibilities with this essential component in your connector system.


