| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-12SW |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 5.1 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176401-3 |
MS3459W24-12SW
| Heilind Number: | AMP6-2176401-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-12SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic applications with this high-quality surface mount power resistor. Designed for optimal performance, it boasts a power rating of 4 W and a resistance of 5.1 MΩ, ensuring reliable operation. With a rated voltage of 250 V and a tolerance of 1%, it meets stringent industry standards. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Perfect for a wide range of uses, this resistor is a must-have for any electronics enthusiast or professional.


