| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176401-4 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 5.6 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176401-4 |
6-2176401-4
| Heilind Number: | AMP6-2176401-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176401-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this robust power resistor, boasting a 4W power rating and a 5.6 MΩ resistance at 250V. Designed for surface mount applications, this component features a solder termination type and complies with RoHS standards for environmentally conscious manufacturing. With a 1% tolerance and thick film element construction, it guarantees precision and reliability in your electronic projects. Upgrade your setup with this high-quality resistor, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


