| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176401-9 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 9.1 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176401-9 |
6-2176401-9
| Heilind Number: | AMP6-2176401-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176401-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 4 W power rating and a precision 1% tolerance. Designed for surface mount applications, its efficient thick film element ensures reliable performance. With a resistance of 9.1 MΩ and a rated voltage of 250 V, it offers exceptional versatility in various circuit designs. Featuring solder termination and RoHS compliance, this component is both convenient to install and environmentally friendly. Trust in its quality and durability for all your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


