| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-28PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176407-2 |
MS3459W24-28PY
| Heilind Number: | AMP6-2176407-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-28PY |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic projects with this high-performance Power Resistor. With a robust 6W power rating and a rated voltage of 300V, it delivers reliable and efficient operation. The surface mount design allows for easy installation, while the solder termination type ensures secure connectivity. Featuring a thick film element and a tolerance of 1%, it guarantees precise and accurate resistance. With a resistance value of 4.7 MΩ, it is ideal for a wide range of applications. Non-RoHS compliant.


