| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-28PZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 5.1 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176407-3 |
MS3459W24-28PZ
| Heilind Number: | AMP6-2176407-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-28PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this 6 W power resistor. Designed for reliable operation, it boasts a high resistance of 5.1 MΩ and a rated voltage of 300 V, making it suitable for a wide range of applications. With a surface mount mounting style and solder termination type, installation is a breeze. Its thick film element construction ensures durability, while the 1% tolerance guarantees precise operation. Trust in its quality for your next project.


