MS3459W24-28SX

Heilind Number:AMP6-2176407-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-28SX
ECAD Model:
3D Model

Description:

3560 6M8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-28SX
Power Rating:6 W
Termination Type:Solder
Resistance:6.8 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176407-6

Detailed Description

Enhance your electronic circuits with this high-quality power resistor, designed for surface mount applications. With a power rating of 6 W and a resistance of 6.8 MΩ, it ensures reliable performance even under heavy loads. Operating at a rated voltage of 300 V, this thick film resistor offers precise control with a tolerance of 1%. Its solder termination type and surface mount mounting style make it easy to install, while RoHS compliance guarantees environmental responsibility. Perfect for a wide range of industrial and electronic projects, this component is a crucial addition to your toolkit.