MS3459W24-28SY

Heilind Number:AMP6-2176407-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-28SY
ECAD Model:
3D Model

Description:

3560 7M5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-28SY
Power Rating:6 W
Termination Type:Solder
Resistance:7.5 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176407-7

Detailed Description

Enhance your electronic projects with this high-performance Power Resistor, offering a robust power rating of 6 W and a rated voltage of 300 V. Designed for efficient surface mount installation, this resistor features a solder termination type and is built to last with a resistance of 7.5 MΩ. With a tight tolerance of 1% and thick film element construction, it ensures precise and reliable operation. Whether you're a professional or hobbyist, this component is a must-have for your resistor inventory. Please note that it is not RoHS compliant. Elevate your circuit designs with the exceptional quality of this Surface Mount Resistor.