| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-440054-2 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .238 in, 6.05 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .131 in, 3.35 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-440054-2 |
| SKU: | AMP6-440054-2 |
6-440054-2
| Heilind Number: | AMP6-440054-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-440054-2 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our high-performance HPI 2.0mm Vertical Header. Featuring two straight contact pins, black nylon 6/6 housing, and a 3A amperage rating, this connector ensures reliable signal transmission. With a 2mm pitch, it is designed for through-hole solder mounting on circuit boards. Operating at temperatures ranging from -25 to 85°C, it offers durability in various environments. Compliant with UL 94V-0 standards, it guarantees safety and quality. Suitable for wire-to-board applications, this header is ideal for electronic devices requiring compact and efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-440129-2 | ![]() | |
| TE Connectivity 4-440129-2 | ![]() | |
| TE Connectivity 440129-2 | ![]() | |
| TE Connectivity 6-440129-2 | ![]() | |
| TE Connectivity 8-440129-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2023 | PCN-23-183919 - Location Change. Manufacturing location change for the listed part numbers. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


