| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60900-4 |
| Series: | Special Purpose Terminals |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 11.73 mm, .462 in |
| Material: | Brass |
| Compatible Tab Width: | .062 in, 1.57 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60900-4 |
60900-4
Specifications
Detailed Description
Effortlessly secure and connect 24-22 AWG wires with our WRAP TYPE TAB REC Special Purpose Terminals. Designed for efficiency and durability, these straight orientation receptacles feature a brass construction with tin plating, ensuring reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The F-Crimp design allows for easy installation, accommodating wire sizes of 20-24 AWG (.2-.51 mm²). With an open barrel type that accepts wire insulation diameters ranging from 1.02 to 2.03 mm (.04-.08 in), these terminals are versatile and suitable for various applications. Trust in our Quick Disconnects line for high-quality connectivity solutions that are also RoHS compliant. Upgrade your crimp terminal setup with these efficient and durable receptacles.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836325-1 | ![]() | |
| TE Connectivity 2836325-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160760-2 | ![]() | |
| TE Connectivity 42765-1 | ![]() | |
| TE Connectivity 61813-1 | ![]() | |
| TE Connectivity 62352-1 | ![]() | |
| TE Connectivity 63391-2 | ![]() |


