| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61813-1 |
| Series: | Special Purpose Terminals |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 12.06 mm, .475 in |
| Material: | Brass |
| Compatible Tab Width: | .093 in, 2.36 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .12 - .41 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .035 - .065 in, .89 - 1.65 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61813-1 |
61813-1
Specifications
Detailed Description
Enhance your connectivity with our .093 Receptacle, designed for 26-22 AWG wire applications. Crafted from durable brass with pre-tin plating, it ensures reliable performance in a straight orientation. With an overall length of .475 inches, it accommodates tabs measuring .093 inches in width and .81mm in thickness. Operating seamlessly in temperatures ranging from -40 to 110°C, it's a versatile solution for various environments. Featuring F-Crimp technology and an open barrel design, it accepts wire insulation diameters from .035 to .065 inches. ROHS compliant and part of our Quick Disconnects range, this receptacle guarantees quality and efficiency in your connections. Elevate your projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4150120-1 | TE Connectivity 61813-1 Application Tooling | ![]() |
| TE Connectivity 4150120-2 | TE Connectivity 61813-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160760-2 | ![]() | |
| TE Connectivity 42765-1 | ![]() | |
| TE Connectivity 60252-1 | ![]() | |
| TE Connectivity 60432-1 | ![]() | |
| TE Connectivity 63391-2 | ![]() |


