| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62352-1 |
| Series: | Special Purpose Terminals |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Overall Length: | .31 in, 7.87 mm |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .05 in, 1.27 mm |
| Compatible Tab Thickness: | .015 in, .38 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62352-1 |
62352-1
Specifications
Detailed Description
Easily connect and disconnect wires with this TAB (.015 X .050) receptacle, designed for 24-20 AWG wire sizes. Crafted from durable phosphor bronze with pre-tin plating, it ensures reliable conductivity. The straight orientation and F-crimp design offer convenient installation on compatible tabs. With an overall length of .31 inches, it fits seamlessly into various applications. Operating temperature range of -40 to 110°C (-40 to 230°F) makes it suitable for diverse environments. ROHS compliant. Ideal for use in electronics, automotive, and industrial settings.


