61366-1

Heilind Number:AMP61366-1
Manufacturer:TE Connectivity
Manufacturer Number:61366-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AUTO MNL PIN PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61366-1
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Contact Type:Pin
Wire Type:Stranded
Package Quantity:7500
Cable Type:Discrete Wire
Termination Type:Crimp
GPL:237
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:3.302 µin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:18 - 22 AWG, .33 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 - .109 in, 1.52 - 2.79 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.06 in, 1.52 mm
Part Aliases:61366-1
SKU:AMP61366-1

Detailed Description

Enhance your power connector assembly with this Auto Manual Pin PTPBR, a vital component in the Commercial MATE-N-LOK series. Designed for efficient cable mounting via crimp termination, this brass contact pin is ideal for use with stranded wires of 18-22 AWG. With a package quantity of 7500, it ensures ample supply for your connectivity needs. The pre-tin plating on the contact mating area guarantees reliable performance, making it suitable for appliances and various power circuit applications. This straight orientation contact features a locking lance for secure retention in housing, meeting RoHS compliance standards for environmentally conscious operations. Upgrade your wire-to-wire connections with this essential component.