| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626033-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP626033-1 |
626033-1
| Heilind Number: | AMP626033-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 626033-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for wires ranging from 1 to 2.5mm² (13-17 AWG), it offers a secure and reliable fit for various applications. The #10 stud size and straight orientation make installation a breeze, while its open barrel design allows for easy wire insertion. Operating efficiently in temperatures from -40 to 105°C (-40 to 221°F), this terminal is built to withstand harsh conditions. With RoHS compliance and a durable construction, it's the ideal choice for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150605-1 | ![]() | |
| TE Connectivity 2150605-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 444025-1 | ![]() | |
| TE Connectivity 444026-2 | ![]() | |
| TE Connectivity 880219-4 | ![]() | |
| TE Connectivity 880551-1 | ![]() | |
| TE Connectivity 880665-2 | ![]() |


