| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770083-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .198 in, 5.03 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 27.05 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 28.58 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 6.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770083-1 |
| SKU: | AMP770083-1 |
770083-1
Specifications
Detailed Description
This Commercial Pin and Socket Connector is a reliable choice for power and signal applications. With UL and CSA standards met, it ensures quality and safety. The housing, made of durable Nylon 6/6 in a natural color, offers stability and protection. Featuring a single row design with five inline socket contacts, it is suitable for wire-to-wire connections. The crimp termination method and cable mount option make installation easy. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it is ideal for various environments. With a voltage rating of 250 VAC, it guarantees efficient performance. LR7189 CSA certified and RoHS compliant, this connector prioritizes both functionality and environmental responsibility. Perfect for appliances and other commercial uses, it is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770182-0 | 09P MINI-UMNL ASSY V0 SNNI | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770084-1 | 05P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity 770146-1 | .093 CP&S SOK PTPBR LP 24-18 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity L77DFB25SAJ4RM6VF | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||


