| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63271-1 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .073 in, 1.854 mm |
| Compatible Tab Thickness: | .065 in, 1.65 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .069 in, 1.4 - 1.75 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP63271-1 |
63271-1
| Heilind Number: | AMP63271-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63271-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our COIL TERMINAL TERMINAL, designed for efficient wire termination in electronic applications. Crafted from durable brass with a pre-tin plating, this terminal ensures reliable performance. Its F-Crimp design accommodates 20-24 AWG wires, with a wide operating temperature range of -40 to 110°C. The straight orientation and open barrel construction make installation a breeze. Compatible with tabs up to 1.854mm wide and 1.65mm thick, it offers a secure fit every time. Trust in our Quick Disconnects for quality and precision in your projects. Meeting stringent industry standards, this terminal is a dependable choice for various connectors, crimps, and splices. Elevate your assembly process with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61248-1 | ![]() | |
| TE Connectivity 61684-3 | ![]() | |
| TE Connectivity 61684-5 | ![]() | |
| TE Connectivity 63723-2 | ![]() | |
| TE Connectivity 63863-1 | ![]() |


