| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63467-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.56 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .225 - .275 in, 5.72 - 6.99 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63467-1 |
63467-1
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 REC 14-10AWG TPBR receptacle, designed for optimal performance with 10-14 AWG wire. This straight orientation terminal, part of the FASTIN-FASTON 250 series, boasts a durable brass construction with tin plating for reliable conductivity. With a compatible tab width of 6.35 mm and thickness of .81 mm, it ensures a secure fit for various applications. Operating seamlessly in temperatures ranging from -40 to 110°C, it's suitable for diverse environments. Featuring F-Crimp technology and an open barrel design, it facilitates easy and efficient wire termination. RoHS-compliant and meticulously crafted, this receptacle guarantees quality and compliance in every use. Elevate your connectivity solutions with this essential component.


