| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640643-6 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 6 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640643-6 |
| SKU: | AMP640643-6 |
640643-6
Specifications
Detailed Description
Enhance the performance and longevity of your MTA 156 series connectors with our durable Dust Protection Cover. Designed for effortless installation, this cover offers UL 94V-0 flammability standard compliance, ensuring safety and reliability. With a pitch of 3.96mm (.156 in) and accommodating 6 positions, it provides secure protection for your connectors. Crafted from high-quality polyester, it can withstand a wide operating temperature range from -55 to 105°C (-67 to 221°F), making it ideal for various appliance applications. RoHS compliant and with EAR99 classification, this cover is not only environmentally friendly but also suitable for global trade. Upgrade your connector setup with this essential accessory for optimal performance.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


