6643283-1

ICCON,PIN,ASSY

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6643283-1
Series: ICCON
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .1 in, 2.54 mm
Voltage: 0 V DC, 250 V AC
Contact Type: Pin
Package Quantity: 56
Contact Amperage: 35 A
Number of Positions: 1
Housing Color: Black
Mount Orientation: Vertical
GPL: 932
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 200 µin, 5.08 µm
PCB Retention: Without
Contact Termination Plating Thickness: 200 µin, 5.08 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 25.15 mm, .99 in
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Lead Free Solder Processes: Wave solder capable to 265°C
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D035
Connector Length: 12.7 mm, .5 in
Connector System: Board to Board, Wire to Board
Contact Termination Plating: Silver
Connector Product Type: Connector Assembly
Mating Post Length: 11.94 mm, .47 in
ECCN: EAR99
Board to Board Configuration: Mezzanine, Right Angle
Connector Width: 10.16 mm, .4 in
Mating Retention: Without
Termination Post Tail Length: .149 in, 3.81 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Type: Screw Machine
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6643283-1
SKU: AMP6643283-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: