| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176316-9 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176316-9 |
7-2176316-9
| Heilind Number: | AMP7-2176316-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176316-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with our MELF SMA-A 15R precision resistor, designed for high-performance applications. With a resistance of 15 ohms and a tolerance of 1%, this thin film resistor guarantees accurate and reliable operation. The compact 0207 size and surface mount mounting style make it easy to integrate into your design. Operating at a power rating of 1W and rated voltage of 350V, it ensures robust performance in demanding environments. Trust in the quality of our Surface Mount Resistors for efficient and precise electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


