| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176397-2 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176397-2 |
7-2176397-2
| Heilind Number: | AMP7-2176397-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176397-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Designed for surface mount applications, this component boasts a power rating of 2 watts and a resistance of 910 ohms with a tight tolerance of 1%. Its compact 2010 size and efficient thick film element make it ideal for space-constrained designs. Operating at a rated voltage of 200V, it ensures reliable performance in a variety of applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your circuitry with this Surface Mount Resistor and experience enhanced power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() | |
| TE Connectivity 8-2176397-0 | ![]() | |
| TE Connectivity 8-2176397-3 | ![]() |


