| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176397-5 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176397-5 |
7-2176397-5
| Heilind Number: | AMP7-2176397-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176397-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality surface mount power resistor. Featuring a robust 2 W power rating and a 1.2 KΩ resistance, it ensures reliable performance even in demanding applications. The compact 2010 size and solder termination make installation a breeze, while the thick film element offers precision and stability. With a tolerance of 1% and a rated voltage of 200 V, this resistor guarantees accuracy and durability. RoHS compliant and meticulously crafted, it is an essential component for your electronic projects. Elevate your designs with the superior quality of this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() | |
| TE Connectivity 8-2176397-0 | ![]() | |
| TE Connectivity 8-2176397-3 | ![]() |


