| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176397-6 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176397-6 |
7-2176397-6
| Heilind Number: | AMP7-2176397-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176397-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality power resistor, meticulously crafted for exceptional performance. With a power rating of 2 W and a resistance of 1.3 KΩ, it ensures reliable operation even under demanding conditions. Designed for surface mount applications, its compact dimensions of 5 x 2.5 x 1.1 mm make it ideal for space-constrained environments. The thick film element, with a tolerance of 1%, guarantees precise and accurate resistance values. Boasting a rated voltage of 200 V, this resistor is suitable for a wide range of electronic projects. Its solder termination type and compliance with RoHS regulations further underscore its quality and reliability, making it a must-have component for any circuitry enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() | |
| TE Connectivity 8-2176397-0 | ![]() | |
| TE Connectivity 8-2176397-3 | ![]() |


