| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176401-4 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176401-4 |
7-2176401-4
| Heilind Number: | AMP7-2176401-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176401-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of electronic circuits with this high-performance Surface Mount Power Resistor. Boasting a power rating of 4 W and a resistance of 1.8 Ω, it is designed to withstand voltage levels of up to 250 V. The Thick Film element ensures reliable operation, while the solder termination type allows for easy installation. With a tolerance of 5% and RoHS compliance, this resistor is ideal for a variety of applications in electronics and telecommunications. Upgrade your devices with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


