| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176401-6 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176401-6 |
7-2176401-6
| Heilind Number: | AMP7-2176401-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176401-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor, delivering a robust 4 W power rating and a low 2.7 Ω resistance. Designed for durability, it can handle a rated voltage of 250 V, making it ideal for a wide range of applications. With a Surface Mount mounting style and two solder terminations, installation is a breeze. The Thick Film element ensures reliable performance, while the 5% tolerance guarantees precision. Perfect for demanding environments, this RoHS-compliant resistor is a must-have for any electronics enthusiast or professional. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


