7-2176401-7

Heilind Number:AMP7-2176401-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176401-7
ECAD Model:
3D Model

Description:

3540 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176401-7
Power Rating:4 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176401-7

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for efficient and reliable performance. With a power rating of 4 W and a resistance of 3.3 Ω, it can handle up to 250 V, making it ideal for a wide range of applications. The surface mount design ensures easy installation, while the thick film element guarantees durability. With a tolerance of 5% and two solder terminations, this resistor offers precise and secure connectivity. Perfect for professionals and DIY enthusiasts alike, it is a must-have component for any electronic toolkit.