| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176406-0 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176406-0 |
7-2176406-0
| Heilind Number: | AMP7-2176406-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176406-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing power resistor, boasting a robust 6W power rating and 300V rated voltage. Its surface mount design and solder termination type ensure easy installation, while its 1% tolerance and 750Ω resistance guarantee precision in your electronic applications. RoHS compliant and crafted with thick film technology, this component offers reliable performance and durability. Ideal for a range of industrial and electronic projects, this power resistor is a must-have for engineers and hobbyists alike. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


