| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176406-7 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176406-7 |
7-2176406-7
| Heilind Number: | AMP7-2176406-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176406-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 6 W and a resistance of 1.5 KΩ, it offers reliable performance in a compact design. The thick film element ensures durability, while the 1% tolerance guarantees precision in your circuits. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of applications. Its surface mount termination type allows for easy installation, making it a convenient choice for both hobbyists and professionals. Upgrade your components with this RoHS-compliant power resistor for superior performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


