| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176406-9 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176406-9 |
7-2176406-9
| Heilind Number: | AMP7-2176406-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176406-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this 6W power resistor, designed for high-power applications. Featuring a solder termination type and surface mount mounting style, it ensures easy installation and secure connectivity. With a resistance of 1.8 KΩ and a rated voltage of 300V, it offers reliable operation in demanding environments. The thick film element construction, with a tolerance of 1%, guarantees precise and stable resistance values. Suitable for a wide range of industrial and electronic projects, this power resistor is an essential component for efficient power management. Rest assured, it complies with RoHS regulations for environmentally friendly manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


