7-2176407-1

Heilind Number:AMP7-2176407-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176407-1
ECAD Model:
3D Model

Description:

3560 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176407-1
Power Rating:6 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176407-1

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 6 W power rating and a resistance of 1 Ω. Designed for surface mount installation, it offers reliable operation at a rated voltage of 300 V. With a tolerance of 5%, this thick film resistor ensures precise and consistent performance. Its solder termination type and two terminations make for easy and secure connectivity. Ideal for a wide range of applications, it is a valuable component for any electronics project. Please note that this product is not RoHS compliant. Elevate your designs with the power and reliability of this Surface Mount Resistor.