7-2176407-4

Heilind Number:AMP7-2176407-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176407-4
ECAD Model:
3D Model

Description:

3560 1R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176407-4
Power Rating:6 W
Termination Type:Solder
Resistance:1.8 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176407-4

Detailed Description

Enhance your electronic circuits with this high-performance power resistor, designed for reliable and efficient operation. With a power rating of 6W and a resistance of 1.8Ω, it offers robust functionality in a compact surface mount package. Operating at a rated voltage of 300V, this thick film resistor is ideal for a wide range of applications. Featuring solder termination and RoHS compliance, it ensures easy installation and environmental responsibility. With a tolerance of 5% and a surface mount mounting style, this resistor guarantees precise and secure connection in your designs. Elevate your projects with the superior quality of this Surface Mount Power Resistor.