7-2176407-5

Heilind Number:AMP7-2176407-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176407-5
ECAD Model:
3D Model

Description:

3560 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176407-5
Power Rating:6 W
Termination Type:Solder
Resistance:2.2 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176407-5

Detailed Description

Enhance your electronic circuitry with our high-performance Surface Mount Power Resistor. With a robust power rating of 6W and a resistance of 2.2Ω, this component is designed for reliable operation in demanding applications. Operating at a rated voltage of 300V, it ensures efficient power management while maintaining optimal performance. The surface mount design allows for easy installation, while the solder termination ensures a secure connection. Crafted with thick film technology and boasting a tolerance of 5%, this resistor guarantees precision and accuracy in your circuit design. Not only does it meet industry standards for quality, but it also offers exceptional durability and longevity. Upgrade your projects with this essential component for superior power management.