7-928344-2

Heilind Number:AMP7-928344-2
Manufacturer:TE Connectivity
Manufacturer Number:7-928344-2
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

STD-TIMER GEH 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-928344-2
Color:Violet
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:2500
Lock Type:Latch
Number of Positions:2
Housing Color:Violet
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Interior
Keying Rib Cavity Number (Between or At):2 d0
Connector Length:10 mm, .39 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:02-G
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1b,2a,2b
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:7-928344-2
SKU:AMP7-928344-2

Detailed Description

Enhance your power panel connections with this Standard Timer Geh 2P connector housing in a striking violet hue. Designed for RAST 5 IDC connectors, this receptacle features a durable PA 6/6 construction and accommodates two positions in a single row. With a cable mount setup for easy installation, it offers secure crimp termination at a 5mm pitch. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for various appliances. Its UL 94V-2 flammability standard ensures safety, while the keyed mating alignment and latch mechanism provide added security. RoHS compliant, it's a reliable choice for your PCB socket receptacle needs.