| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928344-2 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | .39 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2500 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 1 0c/2 d0 |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 02-A |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1b,2a |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928344-2 |
| SKU: | AMP928344-2 |
928344-2
Specifications
Detailed Description
Enhance your appliance connections with this standard timer housing for RAST 5 IDC connectors. Featuring a natural color and made from durable PA 6/6 material, it ensures reliable performance. With two contacts in a single row, it offers easy crimp termination for secure cable mounting. The latch lock and UL 94V-2 flammability standard compliance guarantee safety and stability. Operating in a wide temperature range from -40 to 105°C, it's suitable for power applications. The connector system, with wire-to-board connection, provides efficient functionality. Mating alignment with keyed and lock features ensures proper assembly. With a bulk package quantity of 2500, it's ideal for industrial use. ROHS compliant, it meets environmental standards, making it a dependable choice for your PCB socket receptacle needs.


