This MICT, REC 266 ASY PDNI BARBLESS connector features a compact design with 266 positions arranged in two rows, perfect for high-density board-to-board applications. Compliant with CSA standards and UL 94V-0 flammability rating, it ensures reliable performance in demanding environments. The contact layout is inline, with a pitch of .64mm (.025 in) and impedance of 50 Ω, supporting data rates up to 10 Gb/s. Its housing, made of liquid crystal polymer, offers excellent durability. With a contact amperage of 11.5 A and voltage ratings of 30 V AC and 7 V DC, it is suitable for signal transmission. The connector is surface mountable with bottom entry and PCB retention, facilitating easy assembly. Gold or Palladium Nickel plating on the contact mating area ensures high conductivity. Operating in a wide temperature range from -67 to 257 °F, it is ideal for various applications. This connector is part of the Board to Board PCB connectors category, specifically designed for mezzanine and board stacking configurations, making it a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767081-7
Housing Material: Liquid crystal polymer(LCP)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .025 in, .64 mm
Voltage: 30 V AC, 7 V DC
Contact Type: Socket
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 5
Contact Amperage: 11.5 A
Number of Positions: 266
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Mating Entry Location: Bottom
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: .12 µm, 5 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: .24 in, 6.096 mm
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2429
Number of Columns: 133
Number of Power Positions: 7
Number of Signal Positions: 266
Contact Layout: Inline
Connector Length: 101.6 mm, 4 in
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .272 in, 6.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767081-7
Replacement Part: 5767081-7
SKU: AMP767081-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: