This MICTOR board-to-board connector features a right-angle, two-row design with 266 inline signal positions and seven power positions. Its dual-beam contact shape ensures reliable connectivity, with a pitch of .64mm (.025in) and impedance of 50Ω for high-speed data transmission up to 10Gb/s. The housing, made of black liquid crystal polymer (LCP), is UL 94V-0 rated for flame resistance, while the gold or palladium-nickel plating on the contact mating area ensures optimal signal integrity. With a compact connector length of 101.6mm (4in) and low profile of 6mm (.236in), it's ideal for space-constrained applications. The connector is CSA and UL certified, meeting rigorous quality and safety standards for use in environments ranging from -67 to 257°F. Its board-mount receptacle assembly type, with locating posts for easy alignment, offers secure PCB attachment. Whether for data or power connections, this connector is a reliable solution for high-performance board-to-board interconnectivity.