787032-7
68 50SR 25C/L BKSH INDV KIT
Enhance the performance and durability of your D-Sub connectors with the AMPLIMITE 0.50 Series Backshell Kit. Designed for seamless integration, this essential accessory features a sleek black finish and is crafted from high-quality ABS material, guaranteeing both strength and reliability. With 68 positions for optimal connectivity, it ensures seamless data and device transmission. The UL 94V-0 flammability standard compliance offers peace of mind, while the stainless steel latching spring adds an extra layer of security. Suitable for a range of applications, this kit is RoHS compliant, making it a responsible choice for your connectivity needs. Elevate your setup with this essential component for D-Sub connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787032-7 |
Color: | Black |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Gender: | Plug |
Number of Positions: | 68 |
GPL: | 022 |
Shielded: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1135 |
ECCN: | EAR99 |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | ABS |
Latching Spring Material: | Stainless Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 787032-7 |
SKU: | AMP787032-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |