Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
749111-1 |
Color: |
Black |
Series: |
AMPLIMITE 0.50 Series |
Amperage: |
1 A |
Gender: |
Plug |
Housing Material: |
Thermoplastic |
Number of Rows: |
2 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Insulation Displacement Crimp (IDC) |
Contact Material: |
Phosphor Bronze |
Pitch: |
.05 in, 1.27 mm |
Contact Type: |
Pin |
Shell Plating: |
Tin over Copper |
Mount Angle: |
None |
Package Quantity: |
25 |
Cover Material: |
Thermoplastic |
Cable Type: |
Round Jacketed Cable |
Number of Positions: |
20 |
Housing Color: |
Black |
GPL: |
022 |
Shell Material: |
Steel |
Packaging: |
Tube |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Signal |
Contact Mating Area Plating: |
Gold, Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: |
30 µin |
Panel Mount: |
Without |
Shielded: |
Yes |
Contact Underplating Material: |
Nickel |
PCB Contact Termination Area Plating: |
Tin-Lead |
Solid Wire Size: |
.05 - .1 mm², 30 - 28 AWG |
PCB Retention Type: |
None |
Sealable: |
No |
GPL Description: |
Data and Devices |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
4620 |
Preloaded: |
Yes |
Wire Size: |
.05 - .09 mm², 30 - 28 AWG |
Detent: |
With |
Connector System: |
Cable-to-Cable |
Connector Product Type: |
Connector |
Mating Connector Lock: |
Without |
Plug Shell Material: |
Steel |
Plug Shell Plating: |
Tin-Nickel Alloy |
Ribbon Cable Centerline Spacing: |
.025 in |
Rails: |
Without |
Termination Cover: |
Without |
Termination Cover Method: |
Assembled |
Termination Cover Type: |
Standard |
Accepts Cable Diameter: |
6.86 mm |
Cover Flammability Standard: |
UL 94V-0 |
Accepts Wire Insulation Diameter: |
.029 - .036 in, .74 mm |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
749111-1 |
Replacement Part: |
5749111-1 |
SKU: |
AMP749111-1 |