| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796634-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796634-8 |
| SKU: | AMP796634-8 |
796634-8
Specifications
Detailed Description
Easily connect power and signal wires with our Stacking Plug Terminal Block. Featuring a durable PA 6/6 housing in a vibrant green color, this right-angle mountable connector is ideal for industrial applications. With 8 contacts and a pitch of 5.08 mm (.2 in), it offers secure wire termination for 12-30 AWG (.05-3 mm²) cables. The phosphor bronze contact material with tin plating ensures reliable conductivity, while the brass screws with nickel plating provide sturdy assembly. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this RoHS-compliant terminal block is suitable for various environments. Whether you're stacking multiple levels or connecting wires in tight spaces, this connector offers versatility and performance. With a package quantity of 100, it's perfect for bulk installations. Upgrade your wire-to-board connections with our high-quality Stacking Plug Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | E-13-016033 - Document Clarification. | Download | |||


