| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796640-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796640-3 |
| SKU: | AMP796640-3 |
796640-3
Specifications
Detailed Description
Efficiently power and transmit signals with this 15 A right angle stacking plug terminal block. Constructed with durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. With 3 contacts and a pitch of 5mm, it accommodates wire sizes ranging from 12 to 30 AWG. The phosphor bronze contact material with tin plating ensures secure connections, while the nickel-plated brass screws provide robust assembly. Operating temperature range of -40 to 105°C (-40 to 221°F) and compliance with RoHS standards make it suitable for a variety of applications. Ideal for wire-to-board connections, this terminal block header is part of our extensive range of pluggable connectors, offering convenience and versatility in your projects. Packaged in boxes of 200, it is a cost-effective solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |


